The LTC4006EGN-2#TR is a power management IC from Analog Devices, featuring a maximum input voltage of 28V and a maximum supply voltage of 28V. It operates over a temperature range of -40°C to 85°C and is available in a 2500-unit tape and reel package. The device is not RoHS compliant, and its lead-free status is unclear. The IC provides an output voltage of 12.6V and an output current of 4A.
Analog Devices LTC4006EGN-2#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Current | 4A |
| Output Voltage | 12.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.