
4A battery charger IC for 4-cell lithium-ion battery packs. Features a 6V to 28V input voltage range and a 16.8V output voltage. Operates within a -40°C to 85°C temperature range. Packaged in a 16-pin SSOP with dimensions of 4.98mm (L) x 3.99mm (W) x 1.5mm (H). RoHS compliant and lead-free.
Analog Devices LTC4006EGN-4#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Current | 4A |
| Output Voltage | 16.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4006EGN-4#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
