
Lithium-ion battery charger IC with 4A maximum charge current and 8.4V maximum output voltage, supporting up to 4 cells. Features a wide input voltage range from 6V to 28V and a maximum supply voltage of 28V. Operates within a temperature range of -40°C to 85°C and is housed in a 16-SSOP package. This RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC4006EGN-6#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SSOP |
| Height | 1.501mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 8.4V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Current | 4A |
| Output Voltage | 8.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4006EGN-6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
