
4A battery charger IC for up to 4 cells, operating from a 6V to 28V input voltage range. Features a 4.1V output voltage and a maximum charge current of 4A. Housed in a 24-pin SSOP package with dimensions of 8.74mm (L) x 3.99mm (W) x 1.48mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4007EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Current | 4A |
| Output Voltage | 4.1V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4007EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
