
The LTC4007EUFD-1#PBF is a 4-cell Li-ion battery charger IC from Analog Devices, designed to handle up to 4A of charge current. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. This device is packaged in a QFN package and is suitable for use in battery management applications. The IC is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Analog Devices LTC4007EUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4007EUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.6V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Current | 4A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4007EUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
