
The LTC4007EUFD-1#TRPBF is a QFN-packaged linear regulator from Analog Devices, with a maximum charge current of 4A and a maximum input voltage of 28V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC4007EUFD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4007EUFD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4007EUFD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
