
28V, 4A battery charger IC in a 20-lead SSOP package. Features a 6V to 28V input voltage range and supports single-cell battery charging. Operates from -40°C to 85°C with lead-free and RoHS compliance.
Analog Devices LTC4008EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 1 |
| Output Current | 4A |
| Output Voltage | 28V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4008EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
