
4A Battery Charger Controller IC in SSOP package. Features a 6V to 28V input voltage range and a maximum output current of 4A. Operates within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LTC4008EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Current | 4A |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4008EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
