
The LTC4009CUF-1#TRPBF is a 28V battery management IC from Analog Devices. It operates over a temperature range of 0°C to 85°C and is available in a QFN EP package. This IC is RoHS compliant and is packaged in tape and reel quantities of 2500. The device has a maximum charge current of 8A and a maximum input voltage of 28V, with a minimum input voltage of 6V. The output voltage is also 28V, with a maximum supply voltage of 28V and a minimum supply voltage of 6V.
Sign in to ask questions about the Analog Devices LTC4009CUF-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4009CUF-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 8A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4009CUF-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
