
Surface mount battery charger IC with a maximum charge current of 4A and an output voltage of 28V. Designed for up to 18 cells, this power management IC operates within a supply voltage range of 6V to 28V. Features include a QFN package, lead-free construction, and RoHS compliance, with an operating temperature range from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4009CUF-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Cells | 18 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4009CUF-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
