The LTC4009CUF#PBF is a 6-cell universal battery charger IC from Analog Devices, designed for use in a QFN package. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The IC can handle a maximum charge current of 8A and a maximum input voltage of 28V, with a minimum input voltage of 6V. It is designed to output a voltage of 28V.
Sign in to ask questions about the Analog Devices LTC4009CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4009CUF#PBF technical specifications.
| Battery Type | UNIVERSAL |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Charge Current | 8A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 6 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4009CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.