
The LTC4009CUF#TRPBF is a 28V 8A battery management IC from Analog Devices. It operates within a temperature range of 0°C to 85°C and is packaged in a QFN EP package. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel. The IC has a maximum input voltage of 28V and a minimum input voltage of 6V, with a maximum supply voltage of 28V and a minimum supply voltage of 6V. The output voltage is 28V.
Sign in to ask questions about the Analog Devices LTC4009CUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4009CUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 8A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4009CUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
