
The LTC4009IUF-1#PBF is a 4-cell Li-ion battery charger with a maximum charge current of 8A and a maximum input voltage of 28V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a QFN package and is available in quantities of 91 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4009IUF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4009IUF-1#PBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 8A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4009IUF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
