
The LTC4009IUF-1#TRPBF is a linear charger IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum charge current of 8A and supports input voltages between 6V and 28V. The device is packaged in a QFN EP package and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LTC4009IUF-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4009IUF-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 8A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4009IUF-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
