
The LTC4010CFE from Analog Devices is a power management IC with a maximum charge current of 4A and a maximum input voltage of 34V. It operates within a temperature range of 0°C to 85°C. The device is available in an HTSSOP package. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4010CFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4010CFE technical specifications.
| Package/Case | SOP |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4010CFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
