
LINEAR TECHNOLOGY LTC4010CFE#PBF. CHARGER, BATT, NICKEL, 34V, 16TSSOP
Analog Devices LTC4010CFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 16 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4010CFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
