
High-performance battery charger IC for NiMH/NiCd batteries. Features a maximum charge current of 4A and operates with input voltages ranging from 4.5V to 34V. This power management IC is housed in a 16-TSSOP package, suitable for applications requiring robust battery charging capabilities. Designed for operation between 0°C and 85°C, it offers reliable performance in various environmental conditions. Packaged on tape and reel for automated assembly, this RoHS compliant component ensures efficient power management.
Analog Devices LTC4010CFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4010CFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
