
16-cell switching battery charger IC supporting NiCd/NiMH chemistries. Features a maximum charge current of 4A and a wide input voltage range from 4.5V to 34V. Operates within a temperature range of 0°C to 85°C, with output voltage adjustable from 4.5V to 5.5V. Housed in a 20-pin TSSOP package, measuring 6.6mm in length, 4.5mm in width, and 1.05mm in height. This RoHS compliant component is supplied in a rail/tube package.
Analog Devices LTC4011CFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5mA |
| Number of Cells | 16 |
| Number of Channels | 16 |
| Number of Outputs | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4011CFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
