
Switching battery charger for NiCd/NiMH chemistries, capable of delivering up to 4A charge current. Features a wide input voltage range from 4.5V to 34V, with a maximum supply voltage also at 34V. Operates within a temperature range of 0°C to 70°C. Packaged in a 20-pin TSSOP EP, supplied on tape and reel in quantities of 2500. This RoHS compliant component is designed for efficient power management.
Analog Devices LTC4011CFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4011CFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
