
The LTC4012CUF-1#PBF is a 28V battery management IC with a maximum charge current of 12A. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 6V and 28V. The device is packaged in a QFN EP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC4012CUF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4012CUF-1#PBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012CUF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
