
The LTC4012CUF-1#TRPBF is a 28V battery management IC from Analog Devices, packaged in a QFN EP package. It can handle a maximum charge current of 12A and operates within a temperature range of 0°C to 85°C. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC4012CUF-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4012CUF-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012CUF-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
