
High-performance battery charger IC supporting Lead-Acid, Li-Ion, Li-Pol, NiCD, and NiMH chemistries. Features a maximum charge current of 12A and operates with input voltages ranging from 6V to 28V. Designed for 4-cell battery configurations, it offers an output voltage of up to 28V. This RoHS compliant component is housed in a 20-pin QFN package, suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4012CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
