
The LTC4012IUF-1#PBF is a 4-cell Li-ion battery charger IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device can handle a maximum charge current of 12A and a maximum input voltage of 28V. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4012IUF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4012IUF-1#PBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012IUF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
