
High-performance battery charger IC in a QFN package, supporting up to 4 cells. Features a maximum charge current of 12A and a wide input voltage range from 6V to 28V. Operates across an extended temperature range of -40°C to 125°C, with a maximum output voltage of 28V. This lead-free, RoHS-compliant component is designed for robust power management applications.
Sign in to ask questions about the Analog Devices LTC4012IUF-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4012IUF-2#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012IUF-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
