
High-performance battery charger IC designed for multi-cell applications. Features a maximum charge current of 12A and supports input voltages from 6V to 28V. Offers a maximum output voltage of 28V, suitable for charging up to 4 cells. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 20-pin QFN, this RoHS-compliant component ensures reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4012IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
