
The LTC4012IUF#TRPBF is a 28V linear battery charger IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and can supply up to 12A of charge current. The device is available in a QFN EP package and is packaged in tape and reel quantities of 2500. The LTC4012IUF#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC4012IUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4012IUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012IUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
