
High-performance battery charger IC for up to 12 cells, featuring a 55V input voltage capability and a maximum charge current of 20A. Designed for surface mount applications, this power management IC operates across a wide temperature range from -40°C to 125°C. The component is supplied in a QFN package and is RoHS compliant.
Analog Devices LTC4020EUHF#PBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 12 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4020EUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
