
High-efficiency 55V battery charger IC for advanced power management. Features a wide operating temperature range from -40°C to 125°C. Delivers robust performance with a maximum supply voltage of 55V. Packaged in a 38-pin QFN for efficient integration. Supplied on tape and reel for automated assembly. RoHS compliant for environmental responsibility.
Analog Devices LTC4020EUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4020EUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
