
High-efficiency battery charger IC supporting up to 12 cells, capable of delivering a maximum charge current of 20A. Features a wide operating temperature range from -40°C to 125°C, housed in a compact QFN package for surface mounting. This RoHS compliant component is designed for robust power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4020IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Charge Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 12 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4020IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
