
Single-cell lithium-ion battery charger IC in a SOT-23-5 package. Features a maximum charge current of 150mA and an output voltage of 4.2V. Operates with input voltages ranging from 4.25V to 6.5V. Designed for a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC4054LES5-4.2#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 150mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 150mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4054LES5-4.2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
