
Single-cell Li-Ion battery charger IC in a SOT-23-5 package. Features a fixed 4.2V output voltage and a maximum charge current of 150mA. Operates with an input voltage range of 4.25V to 6.5V. Designed for a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4054LES5-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 150mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 150mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4054LES5-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
