
Single-cell battery charger IC with a maximum charge current of 1A and a maximum output current of 1.06A. Features a 4.2V output voltage and operates within a 4.35V to 5.5V input voltage range. Housed in a 4mm x 4mm QFN package with a height of 0.75mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC4055EUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1.06A |
| Output Voltage | 4.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4055EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
