
The LTC4055EUF#TRPBF is a single-cell battery management IC from Analog Devices, packaged in a QFN package with a length of 4mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4.35V.
Sign in to ask questions about the Analog Devices LTC4055EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4055EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4055EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.