
The LTC4057ES5-4.2#TRMPBF is a single-cell linear regulator from Analog Devices with a maximum operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 6.5V and a minimum supply voltage of 4.25V. The device is lead-free and RoHS compliant. It can handle a maximum charge current of 800mA and has an output voltage of 4.2V. The LTC4057ES5-4.2#TRMPBF is packaged in a SOT-23-5 package and is available on tape and reel in quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4057ES5-4.2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4057ES5-4.2#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4057ES5-4.2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
