
The LTC4057ES5-4.2#TRPBF is a 4.2V linear battery charger IC from Analog Devices, packaged in a SOT-23-5 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 500mA of output current and has a maximum input voltage of 6.5V. It is suitable for battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4057ES5-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4057ES5-4.2#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4057ES5-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
