
The LTC4058EDD-4.2#TRPBF is a 4.2V 500mA battery management IC from Analog Devices. It is packaged in a lead-free DFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6.5V. It is designed for use in battery management applications and has a maximum charge current of 950mA.
Sign in to ask questions about the Analog Devices LTC4058EDD-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4058EDD-4.2#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4058EDD-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
