
IC BATT CHARGER LI-ION REG 8DFN
Analog Devices LTC4058XEDD-4.2#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4058XEDD-4.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
