The LTC4059EDC#TR is a 4.2V output voltage battery management IC with a maximum output current of 500mA. It is packaged in a DFN package and is available in quantities of 2500 per reel. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The maximum supply voltage is 8V and the minimum supply voltage is 3.75V. The IC has a maximum charge current of 900mA and a number of cells of 1.
Analog Devices LTC4059EDC#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Charge Current | 900mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.