
Lithium-ion battery charger IC for single-cell applications. Features a 4.2V battery pack voltage and a maximum charge current of 900mA. Operates with input voltages from 3.75V to 8V, delivering an output current of 500mA and an output voltage range of 4.158V to 4.242V. Housed in a compact 2mm x 2mm x 0.7mm DFN package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC4059EDC#TRMPBF technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | DFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Charge Current | 900mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 4.242V |
| Min Output Voltage | 4.158V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4059EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
