
NiMH/NiCd battery charger IC with a DFN package. Features a maximum charge current of 2A and an output current of 2A. Operates with a minimum input voltage of 4.5V and a maximum input voltage of 10V, with a maximum supply voltage of 10V. Offers a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC4060EDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4060EDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 2A |
| Output Voltage | 10.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4060EDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
