
This battery charger IC, housed in a 16-lead TSSOP package (5.1mm L x 4.5mm W x 0.95mm H), supports up to 4 cells and delivers a 2A output current with a maximum output voltage of 10.3V. It operates with an input voltage range of 4.5V to 10V, featuring a maximum charge current of 2A and a maximum output current of 2.1A. The component functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4060EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Charge Current | 2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 4 |
| Output Current | 2A |
| Output Voltage | 10.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4060EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
