
SOP package battery charger IC for NiMH/NiCd batteries. Features a maximum charge current of 2A and a maximum input voltage of 10V, with a minimum input voltage of 4.5V. Operates within a temperature range of -40°C to 85°C. Offers a maximum supply voltage of 10V and a minimum supply voltage of 4.5V, with an output current of 2A and an output voltage of 10.3V. This RoHS compliant component is supplied in tape and reel packaging with a quantity of 2500.
Analog Devices LTC4060EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 2A |
| Output Voltage | 10.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4060EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
