
The LTC4061EDD-4.4#TRPBF is a 4.375V output voltage battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN package. This device is RoHS compliant and suitable for battery management applications. The IC can supply up to 800mA of output current and is designed for use with a single cell battery. It has a maximum input voltage of 8V and a minimum input voltage of 4.5V.
Sign in to ask questions about the Analog Devices LTC4061EDD-4.4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4061EDD-4.4#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4061EDD-4.4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
