
LTC4062 - Standalone Linear Li-Ion Battery Charger with Micropower Comparator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC4062EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4062EDD technical specifications.
| Package/Case | DFN EP |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4062EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
