
The LTC4062EDD#PBF is a battery management IC from Analog Devices, packaged in a DFN EP with a height of 0.75mm and dimensions of 3mm by 3mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 8V and a minimum supply voltage of 4.3V, with an output voltage of 4.2V and an output current of 800mA.
Sign in to ask questions about the Analog Devices LTC4062EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4062EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4062EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
