
The LTC4062EDD#TRPBF is a single-cell Li-ion battery charger with an output current of 800mA and an output voltage of 4.2V. It operates from an input voltage range of 4.3V to 8V and is packaged in a lead-free DFN package. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Analog Devices LTC4062EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.