
The LTC4063EDD is a lead-free power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 8V and a minimum supply voltage of 4.3V. The device is packaged in a DFN package and is available in quantities of 121 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4063EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4063EDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 800uA |
| Output Voltage | 4.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4063EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
