
Monolithic battery charger IC for single-cell applications. Features a maximum charge current of 1A and a maximum output voltage of 4V. Operates with input voltages ranging from 4.25V to 6.5V, with a maximum supply voltage also at 6.5V. Housed in a 10-MSOP package with SMD/SMT termination, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC4064EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4064EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
