LTC4064 - Monolithic Linear Charger for Back-Up Li-Ion Batteries
Analog Devices LTC4064EMSE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.