
IC CHARGER BATT LI-ON 6-DFN
Analog Devices LTC4065AEDC#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065AEDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.